
K3G310-AZ88-02
Obsolete
Blowers & Centrifugal Fans EC Centrifugal Module, 500x500x334mm, 400VAC, 3240W, 4100RPM, Ball Bearing, IP54
Datasheet
K3G310-AZ88-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | AC | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 2369 CFM (67.1 m3/min) | |
| Bearing Type | Ball | |
| Speed | 4100 RPM | |
| Power Rating | 3.24 kW | |
| Height | 500 mm | |
| Depth | 334 mm | |
| Width | 500 mm | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads | |
| Series | K3G310 | |
| IP Rating | IP54 | |
| Compliance | CE; EAC | |
| Product Type | Centrifugal Fans | |
| Size | 500 mm x 500 mm x 334 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?