
K3G500-PB38-19
Obsolete
Blowers & Centrifugal Fans EC Centrifugal Module, 200VAC, 50/60Hz, 6400W, 2250RPM, Ball, IP55, RadiPac
Datasheet
K3G500-PB38-19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | AC | |
| Operating Supply Voltage | 200 VAC | |
| Bearing Type | Ball | |
| Speed | 2250 RPM | |
| Power Rating | 6.4 kW | |
| Height | 630 mm | |
| Depth | 586 mm | |
| Width | 630 mm | |
| Housing Material | Aluminum | |
| Series | K3G500 | |
| IP Rating | IP55 | |
| Compliance | CE; CSA; EAC; UL | |
| Product Type | Centrifugal Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiPac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596560 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?