Reference Only
K3G630-AT09-11
End of Life
Blowers & Centrifugal Fans EC Centrifugal Module, 760x760x685mm, 400VAC, 13750W, 2200RPM, IP55, RadiPac
Datasheet
K3G630-AT09-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 400 VAC | |
| Speed | 2200 RPM | |
| Power Rating | 13.75 kW | |
| Height | 760 mm | |
| Depth | 685 mm | |
| Width | 760 mm | |
| Series | K3G630 | |
| IP Rating | IP55 | |
| Size | 760 mm x 760 mm x 685 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiPac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?