Reference Only
K3G800-PW07-01
Blowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 960x960x890mm, 400VAC, 26000m3/h, IP55
Datasheet
K3G800-PW07-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 15294.2 CFM (433.08 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1370 RPM | |
| Power Rating | 11.3 kW | |
| Height | 960 mm | |
| Depth | 880 mm | |
| Width | 960 mm | |
| Housing Material | Aluminum | |
| Termination Style | Quick Connect Terminal | |
| Series | K3G800 | |
| IP Rating | IP55 | |
| Features | Locked Rotor Protection, Thermal Overload Protection (TOP) | |
| Pressure Type | 1069 Pa | |
| Product Type | Centrifugal Fans | |
| Size | 960 mm x 960 mm x 800 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiPac | |
| Part # Aliases | VBF0800PTVTS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414599590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?