Reference Only

K3HB-HTA 100-240VAC

Digital Panel Meters Temp Indicator 100-240VAC.

Manufacturer:

Mfr Part:
K3HB-HTA 100-240VAC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryDigital Panel Meters
Equipment TypeTemperature Meter
Display Type7-Segment, 5-Digit
SeriesK3HB
Mounting StylePanel Mount
Product TypePanel Meters
SubcategoryTest Equipment
Termination StyleScrew
Part # AliasesK3HBHTA100240VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead titanium zirconium oxide (12626-81-2);1,6,7,8,9,14,15,16,17,17,18,18-Dodecachl

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
663,87 €663,87 €
Need more?
Contact Us