Reference Only
K3MA-F-A2 24VAC/VDC
Digital Panel Meters Frequency/Rate Meter 24VAC 2 Relay.
Datasheet
K3MA-F-A2 24VAC/VDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Frequency Meter, Rate Meter | |
| Display Type | LCD, 5 Digit, Multi-Color | |
| Series | K3MA-F | |
| Mounting Style | Panel Mount | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Part # Aliases | K3MAFA224VACVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 383,10 € | 383,10 € | |
| 371,67 € | 3.716,70 € | |
| 369,85 € | 9.246,25 € |
Need more?