Reference Only
K3MA-J-A2 24VAC/VDC
Digital Panel Meters Process Meter 24VAC/VDC No Output.
Datasheet
K3MA-J-A2 24VAC/VDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Process Meter | |
| Series | K3MA-J | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Part # Aliases | 1350606 K3MAJA224VACVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 307,17 € | 307,17 € | |
| 243,49 € | 2.434,90 € |
Need more?