Reference Only
K3MA-L 100-240VAC
Digital Panel Meters TEMPERATURE METER W/ NO OUTPUT.
Datasheet
K3MA-L 100-240VAC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Temperature Meter | |
| Display Type | 7-Segment, 5-Digit | |
| Series | K3MA-L | |
| Mounting Style | Panel Mount | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Termination Style | Screw | |
| Part # Aliases | 1775007 K3MAL100240VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 307,17 € | 307,17 € | |
| 243,49 € | 2.434,90 € |
Need more?