Reference Only
K3MA-L-C 24VAC/VDC
Digital Panel Meters TEMPERATURE METER W/ RLY OUTPUT.
Datasheet
K3MA-L-C 24VAC/VDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Temperature Meter | |
| Series | K3MA-L | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Part # Aliases | K3MA-L-C-24VAC/VDC OMRK3MA-L-C-24VAC/VDC K3MALC24VACVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 276,97 € | 276,97 € | |
| 219,56 € | 2.195,60 € |
Need more?