K3TG-V217 Omron Automation and Safety

K3TG-V217

Obsolete
Digital Panel Meters Mini Panel Meter DC Inputs

Manufacturer:

Mfr Part:
K3TG-V217

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryDigital Panel Meters
Equipment TypeDC Voltmeter
Display TypeLCD, 3.5 Digit, Red
Operating Supply Voltage5 VDC
Input Voltage2 V
SeriesK3TG
Dimensions72 mm L x 48 mm W x 24 mm H
Height24 mm
Length72 mm
Mounting StylePanel Mount
Product TypePanel Meters
SubcategoryTest Equipment
Width48 mm
Part # AliasesK3TGV217

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?