Reference Only
K3TG-V317
Obsolete
Digital Panel Meters Mini Panel Meter DC Inputs
Datasheet
K3TG-V317 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Digital Panel Meters | |
| Equipment Type | DC Voltmeter | |
| Display Type | LCD, 3.5 Digit, Red | |
| Operating Supply Voltage | 5 VDC | |
| Input Voltage | 20 V | |
| Series | K3TG | |
| Dimensions | 72 mm L x 48 mm W x 24 mm H | |
| Height | 24 mm | |
| Length | 72 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Termination Style | Screw | |
| Width | 48 mm | |
| Part # Aliases | K3TGV317 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?