Reference Only
K43A732
Industrial Relays 1FormA SPST 12VDC.
Datasheet
K43A732 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | High Power | |
| Contact Termination | Wire Leads | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Coil Termination | Turret | |
| Coil Type | Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 70 Ohms | |
| Switching Voltage | 10 kVDC | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 9-1618239-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 654,54 € | 3.927,24 € | |
| 582,69 € | 5.826,90 € |
Need more?