Reference Only
K5001227
New Product
Automotive Relays Relay 29-314-11-900 with Cabled Connector.
Datasheet
K5001227 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 V | |
| Relay Contact Form | SPST-NO | |
| Contact Current Rating | 300 A | |
| Coil Resistance | 15 Ohms | |
| Coil Current | 1 A | |
| Mounting Style | Flange Mount | |
| Enclosure Type | Sealed | |
| Power Consumption | 10 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Single Pole Power Relay | |
| Part # Aliases | 29-314-11-900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 209,70 € | 2.516,40 € | |
| 200,22 € | 4.805,28 € |
Need more?