Reference Only
K6PM-THMD-EIP
Multiple Function Sensor Modules K6PM Thermal Image Controller.
Datasheet
K6PM-THMD-EIP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Multiple Function Sensor Modules | |
| Product | Thermal Measurement Systems | |
| Type | Thermal Condition Monitoring Device | |
| Operating Supply Voltage | 24 V | |
| Maximum Operating Temperature | + 55 C | |
| Application | Thermal Condition Monitoring | |
| Dimensions | 45 mm x 90 mm x 90 mm | |
| Height | 90 mm | |
| Length | 90 mm | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Panel Mount | |
| Product Type | Multiple Function Sensor Modules | |
| Series | K6PM | |
| Subcategory | Sensor Modules | |
| Width | 45 mm | |
| Part # Aliases | K6PMTHMDEIP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025198060 |
| TARIC | 9025190090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasi |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.191,40 € | 10.957,00 € |
Need more?