Reference Only
K8AB-PM2
Obsolete
Industrial Relays 3-PHASE VOLT ASYMMETRY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Protection Relays | |
| Type | Voltage Monitor | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Coil Termination | Screw | |
| Coil Type | Latching | |
| Coil Voltage | 220 VAC to 480 VAC | |
| Series | K8AB | |
| Length | 100 mm | |
| Width | 22.5 mm | |
| Height | 90 mm | |
| Packaging | Bulk | |
| Compliance | C-UR-US, CE | |
| Current Rating | 6 A | |
| Enclosure Type | Dust Cover | |
| Power Consumption | 45 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 9900136 K8ABPM2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?