Reference Only
K8AK-AS1 100-240VAC
Industrial Relays Ult-Slim 22.5mm Sngl Phse Current Monitor.
Datasheet
K8AK-AS1 100-240VAC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Protection Relays | |
| Type | Current Monitor | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 100 VAC to 240 VAC | |
| Coil Resistance | 20 MOhms | |
| Switching Voltage | 250 VAC | |
| Series | K8AK | |
| Length | 100 mm | |
| Width | 22.5 mm | |
| Height | 90 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K8AKAS1100240VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 185,53 € | 185,53 € | |
| 147,07 € | 1.470,70 € |
Need more?