Reference Only
K8DS-PA2
Industrial Relays 17.5 mm ASY Phase-Sequence/Lo.
Datasheet
K8DS-PA2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Switching Voltage | 480 VAC | |
| Series | K8DS-PA | |
| Length | 80 mm | |
| Width | 17.5 mm | |
| Height | 74 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K8DSPA2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 189,89 € | 189,89 € | |
| 189,84 € | 1.898,40 € | |
| 187,32 € | 4.683,00 € | |
| 185,53 € | 9.276,50 € |
Need more?