Reference Only
K8DS-PM1
Industrial Relays 17.5 mm 3-phase Sequence & Pha.
Datasheet
K8DS-PM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Switching Voltage | 240 VAC | |
| Series | K8DS-PM | |
| Length | 80 mm | |
| Width | 17.5 mm | |
| Height | 74 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K8DSPM1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);1,3,5-Triazine-2,4,6-triamine (108-78-1);Lea |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 189,89 € | 189,89 € | |
| 189,84 € | 1.898,40 € | |
| 187,32 € | 4.683,00 € | |
| 185,52 € | 9.276,00 € |
Need more?