Reference Only
KA-14DG-110
End of Life
Plug-in Relays 3PDT 10A 110VDC GP RELAY
Datasheet
KA-14DG-110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Industrial | |
| Coil Voltage | 110 VDC | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Plug In | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 240 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 10 kOhms | |
| Coil Current | 11.5 mA | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | KA | |
| Height | 34.9 mm | |
| Length | 48.8 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 37.3 mm | |
| Part # Aliases | 5-1393099-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?