Reference Only
KAA-4R4V
LED Power Supplies KNX Dimming Actuator 4 Ch, 16A per Ch.
Datasheet
KAA-4R4V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Dimming | With Dimming | |
| Number of Outputs | 4 Output | |
| Mounting Style | DIN Rail | |
| Length | 72 mm (2.835 in) | |
| Width | 57 mm (2.244 in) | |
| Height | 90 mm (3.543 in) | |
| Industry | Industrial | |
| Series | KAA-4R4V-S | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | - 30 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 192,39 € | 192,39 € | |
| 186,41 € | 932,05 € | |
| 180,38 € | 1.803,80 € | |
| 174,36 € | 3.487,20 € | |
| 170,11 € | 8.165,28 € |
Need more?