Reference Only
KAA-8R-16S
Power Supplies - DIN Rail Mount 8 Channel Actuator, 16A per channel built-in KNX secure function.
Datasheet
KAA-8R-16S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Number of Outputs | 8 Output | |
| Output Voltage-Channel 1 | 230 VDC | |
| Output Current-Channel 1 | 16 A | |
| Industry | Industrial | |
| Length | 72 mm (2.835 in) | |
| Width | 90 mm (3.543 in) | |
| Height | 57 mm (2.244 in) | |
| Series | KAA-8R-16S | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | - 30 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 187,89 € | 187,89 € | |
| 180,95 € | 904,75 € | |
| 174,66 € | 1.746,60 € | |
| 173,52 € | 3.470,40 € | |
| 173,49 € | 8.327,52 € |
Need more?