Reference Only
KABR120 220R J
Wirewound Resistors - Chassis Mount 220 ohms 120W 5%.
Datasheet
KABR120 220R J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 220 Ohms | |
| Power Rating | 120 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 200 PPM / C | |
| Length | 190 mm | |
| Width | 40 mm | |
| Height | 20 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | KABR | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,37 € | 287,40 € | |
| 12,76 € | 319,00 € | |
| 11,70 € | 585,00 € | |
| 10,98 € | 1.098,00 € |
Need more?