Reference Only
KAS-33100-001
Audio IC Development Tools SiSonic FLEX Evaluation Kit
Datasheet
KAS-33100-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Audio IC Development Tools | |
| Product | Evaluation Kits | |
| Type | Microphone | |
| Tool Is For Evaluation Of | SiSonic MEMS Microphones | |
| Description/Function | This kit is for the evaluation of SiSonic MEMS microphones. | |
| For Use With | Knowles surface mount MEMS microphones | |
| Operating Supply Current | 400 mA | |
| Product Type | Audio IC Development Tools | |
| Series | KAS | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8527910500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?