Reference Only
KBR-12.00M
Obsolete
Resonators 12.00MHZ .5% 00X
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Resonators | |
| Frequency | 12 MHz | |
| Termination Style | Through Hole | |
| Tolerance | 0.5 % | |
| Package / Case | 10 mm x 5 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Series | KBR-M/MS | |
| Frequency Stability | 0.3 % | |
| Height | 7 mm | |
| Lead Spacing | 5 mm | |
| Length | 10 mm | |
| Load Capacitance | 33 pF | |
| Operating Supply Voltage | 12 V | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | Ceramic | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?