Reference Only
KBS-27DB-3T
Obsolete
Buzzers & Audio Indicators - Industrial 3KHz 75dB 20nF 30%
Datasheet
KBS-27DB-3T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Buzzers | |
| Type | Piezoelectric | |
| Sound Pressure Level | 75 dBA | |
| Tone | Mutliple Tones | |
| Frequency | 3 kHz | |
| Voltage Rating | 10 V | |
| Series | KBS | |
| Diameter | 27 mm | |
| Features | Audio Indicators & Alerts | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices | |
| Width | 0.53 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531109590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?