Reference Only
KC7050K10.0000C1GE00
Standard Clock Oscillators 10.0000MHZ Clock OSC IL CMOS.
Datasheet
KC7050K10.0000C1GE00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Standard Clock Oscillators | |
| Product Type | Standard Oscillators | |
| Package / Case | 7 mm x 5 mm | |
| Frequency | 10 MHz | |
| Frequency Stability | 50 PPM | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 1.6 V | |
| Supply Voltage - Max | 3.6 V | |
| Output Format | CMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 7 mm (0.276 in) | |
| Width | 5 mm (0.197 in) | |
| Height | 1.2 mm (0.047 in) | |
| Series | KC7050K | |
| Packaging | Reel | |
| Subcategory | Oscillators | |
| Part # Aliases | KC7050A10.0000C1GE00 KC7050A10.0000C2GE00 KC7050A10.0000C3GE00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,726 € | 726,00 € | |
| 0,721 € | 1.442,00 € | |
| 0,70 € | 3.500,00 € |
Need more?