KCB600B1/8 TE Connectivity

KCB600B1/8

Obsolete
Knobs & Dials .618" SAWCUT IND/SDE STR TAPER KNOB

Manufacturer:

Mfr Part:
KCB600B1/8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKnobs & Dials
ProductKnobs
TypeCylindrical Knob
Shaft Diameter1/8 in
Outside Diameter16 mm
Height19 mm
MaterialAluminum
DesignSmooth
ColorBlack
Indicator StyleLine on Side, Slotted
SeriesKCB
Product TypeKnobs & Dials
SubcategoryKnobs & Dials
Part # Aliases6-1437621-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?