Reference Only
KCD500E685M76A0B00
Obsolete
Multilayer Ceramic Capacitors MLCC - Leaded 6.8UF 50V 20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | CD | |
| Termination Style | Radial | |
| Capacitance | 6.8 uF | |
| Voltage Rating DC | 50 VDC | |
| Tolerance | 20 % | |
| Lead Spacing | 5 mm | |
| Case Style | Dipped | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | General Type MLCCs | |
| Length | 10 mm | |
| Width | 4.5 mm | |
| Height | 11.5 mm | |
| Lead Diameter | 0.5 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Multilayer Ceramic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?