Reference Only

KCD500E686M99C0B00

Obsolete
Multilayer Ceramic Capacitors MLCC - Leaded 68 UF 50 V

Manufacturer:

Mfr Part:
KCD500E686M99C0B00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesCD
Termination StyleRadial
Capacitance68 uF
Voltage Rating DC50 VDC
Tolerance20 %
Lead Spacing25 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length28.5 mm
Width7.5 mm
Height20 mm
PackagingBulk
Lead Diameter0.8 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?