
KD0230500000G
Pluggable Terminal Blocks 381 TB SPRING PLUG.
Datasheet
KD0230500000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Pitch | 3.81 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | KD02305000J0G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536909599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,395 € | 711,00 € | |
| 0,368 € | 1.987,20 € |
Need more?