Reference Only
KDA-64
Gateways KNX to DALI Gateway.
Datasheet
KDA-64 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Gateways | |
| Supply Voltage - Min | 100 VAC, 142 VDC | |
| Supply Voltage - Max | 240 VAC, 339 VDC | |
| Minimum Operating Temperature | - 5 C | |
| Maximum Operating Temperature | + 45 C | |
| IP Rating | IP20 | |
| Product Type | Gateways | |
| Series | KDA-64 | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative