Reference Only
KDJ-V
Industrial & Electrical Fuses BUSS CABLE LIMITER.
Datasheet
KDJ-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Cable Limiter Fuses | |
| Voltage Rating AC | 600 VAC | |
| Termination Style | Cable | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | K | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.709,19 € | 1.709,19 € | |
| 1.664,99 € | 8.324,95 € |
Need more?