
KEA-V
Industrial & Electrical Fuses Cable.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | KEA | |
| Product | Cable Limiters | |
| Mounting Style | Cable | |
| Termination Style | Blade, Crimp | |
| Packaging | Bulk | |
| Product Type | Cable Limiter | |
| Subcategory | Fuses | |
| Type | Cable Limiter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 370,47 € | 370,47 € | |
| 349,86 € | 1.749,30 € | |
| 308,74 € | 3.087,40 € | |
| 308,72 € | 7.718,00 € |
Need more?