Reference Only
KGN210Y
Pushbutton Enclosures .
Datasheet
KGN210Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Number of Pushbutton Holes | 2 | |
| Pushbutton Hole Size | 22 mm | |
| Mounting Style | Wall Mount | |
| Product Type | Electrical Enclosures | |
| Product | Enclosure | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Control Station |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,36 € | 31,36 € | |
| 28,59 € | 142,95 € | |
| 26,26 € | 262,60 € | |
| 24,06 € | 601,50 € | |
| 22,61 € | 1.130,50 € | |
| 21,18 € | 2.118,00 € |
Need more?