Reference Only
KGNW-111Y
Pushbutton Enclosures .
Datasheet
KGNW-111Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Number of Pushbutton Holes | 1 | |
| Pushbutton Hole Size | 22 mm | |
| Mounting Style | Wall Mount | |
| Series | TW | |
| Product Type | Electrical Enclosures | |
| Product | Enclosure | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Control Station |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,76 € | 31,76 € | |
| 24,43 € | 122,15 € | |
| 23,19 € | 231,90 € | |
| 21,34 € | 533,50 € | |
| 20,41 € | 1.020,50 € | |
| 18,85 € | 1.885,00 € |
Need more?