Reference Only
KGNW-313Y
Pushbutton Enclosures .
Datasheet
KGNW-313Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Number of Pushbutton Holes | 3 | |
| Pushbutton Hole Size | 27 mm | |
| Mounting Style | Wall Mount | |
| Series | TW | |
| Product Type | Electrical Enclosures | |
| Product | Enclosure | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Control Station |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,63 € | 35,63 € | |
| 29,69 € | 148,45 € | |
| 29,63 € | 296,30 € | |
| 28,53 € | 713,25 € | |
| 27,61 € | 1.380,50 € | |
| 26,73 € | 2.673,00 € | |
| 26,59 € | 5.318,00 € |
Need more?