Reference Only
KGNW314Y
Pushbutton Enclosures .
Datasheet
KGNW314Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Number of Pushbutton Holes | 3 | |
| Pushbutton Hole Size | 27 mm | |
| Mounting Style | Wall Mount | |
| Series | TW | |
| Product Type | Electrical Enclosures | |
| Product | Enclosure | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Control Station |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,79 € | 28,79 € | |
| 26,77 € | 133,85 € | |
| 25,24 € | 252,40 € | |
| 23,97 € | 599,25 € | |
| 22,15 € | 1.107,50 € | |
| 21,97 € | 2.197,00 € | |
| 21,84 € | 4.368,00 € |
Need more?