Reference Only
KHAU-17A12-12
Plug-in Relays Relay 4PDT 5A 12VAC 43Ohm Socket
Datasheet
KHAU-17A12-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 12 VAC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Solder Lug | |
| Mounting Style | Socket | |
| Switching Voltage | 240 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 43 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | KH | |
| Compliance | UR, CSA | |
| Height | 32.54 mm | |
| Length | 28.17 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 21.82 mm | |
| Part # Aliases | 2-1393122-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?