Reference Only
KHAU-17A12-120
Plug-in Relays 4PDT SCKT MT 120VAC.
Datasheet
KHAU-17A12-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 120 VAC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Solder Lug | |
| Mounting Style | Socket | |
| Switching Voltage | 240 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 3.9 kOhms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | KH | |
| Height | 32.54 mm | |
| Length | 28.17 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 21.82 mm | |
| Part # Aliases | 2-1393122-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,57 € | 6.142,50 € | |
| 23,46 € | 7.038,00 € |
Need more?
Available Regional Inventory
175 available now at tti.com