
KHC201E225M76N0T00
Obsolete
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 200 Volt
Datasheet
KHC201E225M76N0T00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 2.2 uF | |
| Voltage Rating DC | 200 VDC | |
| Dielectric | Y5U | |
| Tolerance | 20 % | |
| Case Code - in | 2924 | |
| Case Code - mm | 7563 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 3 mm (0.118 in) | |
| Product | High Reliability MLCCs | |
| Series | THC | |
| Packaging | Reel | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | THC | |
| Type | Multilayer Ceramic Chip Capacitor (High Reliability) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?