Reference Only

KHC500E106Z55R0T00

Obsolete
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE KTS500B106M55N0T00

Manufacturer:

Mfr Part:
KHC500E106Z55R0T00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 uF
Voltage Rating DC50 VDC
DielectricY5U
Tolerance- 20 %, + 80 %
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
ProductHigh Reliability MLCCs
SeriesTHC
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameTHC
TypeMultilayer Ceramic Chip Capacitor (High Reliability)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?