KHC500E156M55N0T00 Chemi-Con

KHC500E156M55N0T00

Obsolete
Multilayer Ceramic Capacitors MLCC - SMD/SMT 15uF 50 Volt

Manufacturer:

Mfr Part:
KHC500E156M55N0T00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance15 uF
Voltage Rating DC50 VDC
DielectricY5U
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductHigh Reliability MLCCs
SeriesTHC
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameTHC
TypeMultilayer Ceramic Chip Capacitor (High Reliability)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?