Reference Only
KITBXDOCKPNA
Interface Modules StarTech.com Conference Room Docking Station w/Power, Table Connectivity Box
Datasheet
KITBXDOCKPNA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Docking Station | |
| Type | Table Connectivity Box | |
| Number of Channels / Ports | 14 Port | |
| Maximum Data Rate | 5 Gb/s | |
| Interface Type | USB | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 240 VAC | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Operating Supply Voltage | 100 VAC to 240 VAC | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?