Reference Only
KITRJSMLAC8EMGCAPS
Ethernet Development Tools .
Datasheet
KITRJSMLAC8EMGCAPS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Development Tools | |
| Product | Development Kits | |
| Type | Ethernet Switch | |
| Tool Is For Evaluation Of | RJSMLAC-8EMG-CAPS | |
| Operating Supply Voltage | 24 VDC | |
| Product Type | Ethernet Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10.192,37 € | 10.192,37 € |
Need more?