Reference Only
KJ-33000-002
Switch Development Tools MEMS Micro Joystick I2C Development Kit
Datasheet
KJ-33000-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Switch Development Tools | |
| Tool Is For Evaluation Of | KJ-3000 Series | |
| Voltage Rating DC | 3.3 VDC | |
| Packaging | Bulk | |
| Operating Supply Current | 40 uA | |
| Product Type | Switch Development Tools | |
| Series | KJ | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518108030 |
| TARIC | 8518109590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?