Reference Only
KJ-33000-003
Joysticks MEMS Micro Joystick 7 inch reel
Datasheet
KJ-33000-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Voltage Rating | 3.3 V | |
| Current Rating | 40 uA | |
| Features | Micro Electro Mechanical System Joystick | |
| Series | KJ | |
| Packaging | Bulk | |
| Actuator Color | Gold, Blue | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518108030 |
| TARIC | 8518109590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?