Reference Only
KJN152MQ43FAAAA
Safety Capacitors
Datasheet
KJN152MQ43FAAAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Product | Safety Radial Leaded Ceramic Disc Capacitors | |
| Dielectric | Y5U | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | KJN | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | C876DR152M440DU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532230020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?