Reference Only
KL-05
LED Light Pipes WIDE ANGLE LIGHTPIPE.
Datasheet
KL-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Mounting Style | PCB Mount | |
| Orientation | Right Angle | |
| LED Size | 3 mm | |
| Body Shape | Round | |
| Body Length | 18.1 mm | |
| Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 9001900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,661 € | 330,50 € | |
| 0,625 € | 625,00 € | |
| 0,594 € | 1.485,00 € | |
| 0,568 € | 2.840,00 € | |
| 0,539 € | 5.390,00 € |
Need more?