
KL-07LS
LED Light Pipes LED LIGHT-PIPE
Datasheet
KL-07LS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Number of Elements | 3 Element | |
| Color | Clear | |
| Mounting Style | Panel Mount, PCB Mount | |
| Orientation | Right Angle | |
| LED Size | 3 mm | |
| Body Shape | Square | |
| Body Length | 24.13 mm | |
| Material | Polycarbonate (PC) | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 9001900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?