Reference Only
KL731JTK001KIT
Obsolete
Inductor Kits & Accessories THIN FILM INDUCTORS 23 values, 20 pcs ea
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Inductor Kits & Accessories | |
| Product | Inductor Kits | |
| Series | KL73 | |
| Maximum DC Resistance | 8 mOhms | |
| Number of Pieces per Value | 20 Pieces | |
| Number of Values | 23 Values | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 460 Pieces | |
| Type | Thin Film Inductor Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?